Sealey CP40VCS SV20 Series 35cm Chainsaw 40V - Body Only

Order Code:

94-5791

Brand: Sealey MPN: CP40VCS EAN-13: 5054630383304
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £95.04 £84.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.

Operates using 2 x 20V batteries from the Sealey SV20 Series (batteries must be of the same Ah rating).

Tool-less chain tensioning and built-in chain lubrication.

Two stage operation and automatic cut-off for safety whilst working.

Oregon chain and bar set.


  • PART OF THE SV20 SERIES - Designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • BATTERY POWERED - Operates using 2 x 20V batteries from the Sealey SV20 Series (batteries must be of the same Ah rating).
  • LOW MAINTENANCE - Tool-less chain tensioning and built-in chain lubrication.
  • SAFETY - Two stage operation and automatic cut-off for safety whilst working.
  • CHAIN AND BAR - Oregon chain and bar set.
    Nett Weight 3.5kg
    Noise Power/Pressure 105/93dB(A)
    No-Load Speed 10000rpm
    Supply 2 x 20V 2Ah - 6Ah Lithium-ion (not included)
    Vibration/Uncertainty 3.58/1.5m/s²
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot