Sealey CP40VBVKIT Cordless Backpack Vacuum Kit SV20 Series 40V

MPN
CP40VBVKIT
Brand
Sealey
EAN-13
5054630594311
Order Code
43-4254
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £300.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Supplied with 2 x 20V 4Ah batteries from the Sealey SV20 series. Wearable backpack vacuum for easy cleaning. Lightweight tank features quick release clasps for ease of emptying. Vacuum supplied with Crevice Nozzle, Brush Head, Hose Extension Tube, 1m Flexible Hose, HEPA Filter (x2), Dust Bag (x2).
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • S40V motor powered by 2 x 20V batteries, delivering a higher output while remaining fully compatible with the SV20 Series power tool range (batteries must have the same Ah rating).
  • Wearable backpack vacuum for easy cleaning.
  • Lightweight tank features quick release clasps for ease of emptying.
  • Vacuum supplied with Crevice Nozzle, Brush Head, Hose Extension Tube, 1m Flexible Hose, HEPA Filter (x2), Dust Bag (x2).
  • Package includes:
  • Model No. - Description
  • CP40VBV - SV20 Series Backpack Vacuum Cleaner 40V - Body Only
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah (x2)
  • CP20VMC2 - SV20 Series Fast Charge Dual Battery Charger 20V
  • Model No. CP40VBVKIT
Type Vacuum Cleaners
Nett Weight 6.76kg

Reviews

Be the first to submit a review

Trustpilot