Sealey CP40VBKIT Cordless Blower Kit 40V 4Ah SV20 Series

MPN
CP40VBKIT
Brand
Sealey
EAN-13
5054630449970
Order Code
94-5790
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £182.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Supplied with 2 x 20V 4Ah batteries from the Sealey SV20 Series. Variable speed controls to give superior battery life by using only the power required. Trigger lock for comfort during prolonged use. Weighing only 2.5kg (without batteries).
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • 40V motor powered by 2 x 20V batteries, delivering a higher output while remaining fully compatible with the SV20 Series power tool range (batteries must have the same Ah rating).
  • Variable speed controls to give superior battery life by using only the power required.
  • Trigger lock for comfort during prolonged use.
  • Weighing only 2.5kg (without batteries).
  • Package includes:
  • Model No. - Description
  • CP40VB - SV20 Series Cordless Blower 40V - Body Only
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah (x2)
  • CP20VMC2 - SV20 Series Fast Charge Dual Battery Charger 20V
  • Model No. CP40VBKIT
Battery 20V 4Ah x 2
Maximum Air Speed 42m/s or 94mph
Maximum Air Volume 648m³/hr
Nett Weight 2.5kg (bare tool)
Noise Power/Pressure 99/82dB(A)
Vibration/Uncertainty 2.54/1.5m/s²
Voltage 40V

Reviews

Be the first to submit a review

Trustpilot