Sealey CP40VBCKIT Brush Cutter & Strimmer Kit 40V 4Ah SV20 Series 35cm

MPN
CP40VBCKIT
Brand
Sealey
EAN-13
5054630449987
Order Code
94-5789
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £229.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Supplied with 2 x 20V 4Ah batteries from the Sealey SV20 Series. Wide cutting width of 35cm (brush cutter) and 25cm (trimmer). 2-in-1 Function, supplied with line cord for cutting and trimming grass, and a metal blade for cutting heavy growth and weeds. Body strap and dual handles for comfort during prolonged use.
  • Designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • 40V motor powered by 2 x 20V batteries, delivering a higher output while remaining fully compatible with the SV20 Series power tool range (batteries must have the same Ah rating).
  • Wide cutting width of 35cm (brush cutter) and 25cm (trimmer).
  • 2-in-1 Function, supplied with line cord for cutting and trimming grass, and a metal blade for cutting heavy growth and weeds.
  • Body strap and dual handles for comfort during prolonged use.
  • Package includes:
  • Model No. - Description
  • CP40VBC - SV20 Series 35cm Brush Cutter & Trimmer 40V - Body Only
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah (x2)
  • CP20VMC2 - SV20 Series Fast Charge Dual Battery Charger 20V
  • Model No. CP40VBCKIT
Battery 20V 4Ah x 2
Cutting mechanism Bump Feed Line or Metal Cutting Blade
Cutting Width 35/25cm
Nett Weight 5.2kg (bare tool)
Noise Power/Pressure 95/87dB(A)
No-Load Speed 7000rpm
Vibration/Uncertainty 1.15/1.5m/s²
Voltage 40V

Reviews

Be the first to submit a review

Trustpilot