Sealey CP400LIHV Cordless Impact Wrench 18V 3Ah Li-ion 1/2"Sq Drive Hi-Vis

MPN
CP400LIHV
Brand
Sealey
EAN-13
5054511773538
Order Code
94-0180
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £118.00 £110.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Variable speed trigger for greater control. Variable speed trigger for controlled operation. Cast aluminium gearbox with rubber gearhead cover. Thermal overload protection. Double injection body with rubber grips for added comfort. Produces torque of up to 550Nm(406lb.ft). Fitted with electronic brake. All metal gear construction for ultimate durability and performance. LED worklight illuminates work area when trigger is pressed. Supplied in storage case with 3Ah lithium-ion battery and 80 minutes mains charger. Battery interchangable with our CP401LI and CP401LIHV angle grinders.
  • Variable speed trigger for greater control.
  • Cast aluminium gearbox with rubber gearhead cover.
  • Thermal overload protection.
  • Double injection body with rubber grips for added comfort.
  • Produces torque of up to 550Nm(406lb.ft).
  • Fitted with electronic brake.
  • All metal gear construction for ultimate durability and performance.
  • LED worklight illuminates work area when trigger is pressed.
  • Supplied in storage case with 3Ah lithium-ion battery and mains charger.
  • Charging Time: 80mins.
  • Battery interchangable with our CP401LI and CP401LIHV angle grinders.
  • Model No. CP400LIHV
Battery 18V 3Ah Lithium-ion
Breakaway Torque 550Nm(406lb.ft)
Drive 1/2"Sq
Fastening Torque 420Nm(310lb.ft)
Impact Rate 0-2700bpm
Nett Weight 2.57kg
Noise Power/Pressure 93/82dB(A)
No-Load Speed 0-2200rpm
Replacement Parts CP400BP - Replacement battery
Vibration/Uncertainty 8.93/1.5m/s²

Questions

*Question functionality currently disabled
Question by: Product code: 94-0180

Q. does this item come with a spare battery

A. Hi Arthur, Many thanks for your question. This item is supplied with 1 x 3Ah Li-ion battery and 80 minutes mains charger.

Reviews

Be the first to submit a review

Trustpilot