Sealey CP314 Cordless Riveter 20V 2Ah Lithium-ion

MPN
CP314
Brand
Sealey
EAN-13
5054511897838
Order Code
94-3797
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £188.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for aluminium, steel and stainless steel rivets. Powered by lithium-ion battery with a pulling force of up to 9000N. Four selectable power settings help preserve battery by only supplying the force required. LED battery level indicator. Supplied in durable plastic storage case with four riveting nozzles, mains charger and battery.
  • Suitable for aluminium, steel and stainless steel rivets from 2.4 to 4.8mm.
  • Powered by a 20V 2Ah lithium-ion battery with a pulling force of up to 9000N.
  • Four selectable power settings help preserve battery by only supplying the force required.
  • LED battery level indicator.
  • Four riveting nozzles: 2.4, 3.2, 4, 4.8mm.
  • Supplied in durable plastic storage case with mains charger and 2Ah lithium-ion battery.
  • Model No. CP314
Type Riveter
Battery 20V 2Ah Lithium-ion
Blind Rivet Type Aluminium, Steel, Stainless Steel
Maximum Pulling Force 9000N
Nett Weight 1.4kg
Nozzle Size(s) 2.4, 3.2, 4, 4.8mm
Replacement Parts CP314BP - Battery Pack

Reviews

Be the first to submit a review

Trustpilot