Sealey CP20VXIWKIT1 Premier SV20 Cordless Impact Wrench Kit 20V 4Ah - 2 Batts

MPN
CP20VXIWKIT1
Brand
Sealey
EAN-13
5054630382659
Order Code
94-5786
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £360.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Powerful, lightweight cordless impact wrench with variable speed trigger switch and breakaway torque of 1450Nm. All metal gear construction for ultimate durability and performance.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Powerful, lightweight cordless impact wrench.
  • Breakaway torque of 1450Nm.
  • Brushless motor which requires less maintenance than brushed equivalents.
  • Durable composite housing with soft grip for added comfort.
  • Variable speed trigger switch for easy control. Package includes:
  • Model No. - Description
  • CP20VXIW - SV20 Series 1/2""Sq Drive Brushless Cordless Impact Wrench 20V - Body Only
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah (x2)
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Bare unit covered by our 3 year guarantee* - batteries, charger and carry bag covered by our standard 1 year guarantee.
  • Model No. CP20VXIWKIT1
Battery 20V 4Ah Lithium-ion (2x included)
Breakaway Torque 1450Nm(1,069lb.ft)
Drive 1/2"Sq Drive
Fastening Torque 1150Nm(842lb.ft)
Impact Rate 0-1800, 0-2000, 0-2200bpm
Noise Power/Pressure 96/88 dB(A)
No-Load Speed 0-900, 0-1200, 0-1800rpm
Vibration/Uncertainty 8.154/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot