Sealey CP20VXIW Premier SV20 1/2"Sq Dr. Brushless Cordless Imp Wrench 20V - Body

MPN
CP20VXIW
Brand
Sealey
EAN-13
5054630307959
Order Code
94-5784
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £224.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Powerful, lightweight cordless impact wrench. Durable composite housing with soft grip for added comfort. Variable speed trigger switch as well as three selectable speed settings for maximum control. All metal gear construction for ultimate durability and performance. Built-in LED worklight. Forward, reverse and trigger-lock. Fitted with electronic brake. Supplied with belt hook for safer storage whilst not in use. Requires compatible 20V battery and mains charger, sold separately.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Breakaway torque of 1450Nm.
  • Brushless motor which requires less maintenance than brushed equivalents.
  • Powerful, lightweight cordless impact wrench.
  • Durable composite housing with soft grip for added comfort.
  • Variable speed trigger switch for easy control.
  • 3-Speed control settings.
  • All metal gear construction for ultimate durability and performance to help you tackle the toughest of jobs.
  • Built-in LED worklight.
  • Forward, reverse and trigger-lock.
  • Fitted with electronic brake.
  • Supplied with belt hook for safer storage whilst not in use.
  • Requires compatible 20V battery and mains charger, sold separately.
  • 3 Year guarantee*
  • Model No. CP20VXIW
Battery 20V 2Ah - 6Ah Lithium-ion (not included)
Breakaway Torque 1450Nm(1,069lb.ft)
Drive 1/2" Sq Drive
Fastening Torque 1150Nm(842lb.ft)
Impact Rate 0-1800, 0-2000, 0-2200bpm
Nett Weight 3.06kg
Noise Power/Pressure 96/88 dB(A)
No-Load Speed 0-900, 0-1200, 0-1800rpm
Vibration/Uncertainty 8.154 /1.5m/s²

Reviews

Be the first to submit a review

Trustpilot