Sealey CP20VTRKIT SV20 Series Cordless Trimming Router Kit 20V 4Ah - 2 Batteries

MPN
CP20VTRKIT
Brand
Sealey
EAN-13
5054630278556
Order Code
94-5779
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £290.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Suitable for edge forming, trimming, decorative work and slot cutting. Lightweight composite housing for comfortable use. Variable 5 speed control from 12000-28000spm. Adjustable stroke length of 0-35mm. Supplied with trimmer section, trimmer guide, straight guide, 2pcs spanner and 1/4” 6mm collet. Built in dual LED worklights for increased visibility and accuracy. Kit consists of: • CP20VTR - 20V SV20 Series Cordless Trimming Router - Body Only • RPB01- Router Plunge Base • CP20VBP4 - 20V 4Ah SV20 Series Lithium-ion Power Tool Battery (x2) • CP20VMC - 20V SV20 Series Lithium-ion Battery Charger • CP1200CB - Accessory Canvas Tool Storage Bag
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Package Includes:
  • Model No. - Description
  • CP20VTR - SV20 Series Cordless Trimming Router 20V - Body Only
  • RPB01- Router Plunge Base
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah (x2)
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP20VTRKIT
Battery CP20VBP2, CP20VBP4
Noise Power/Pressure 89/78dB(A)
No-Load Speed 12000-28000
Stroke Length 0-35mm
Vibration/Uncertainty 5.60 m/s1.5 m/s

Reviews

Be the first to submit a review

Trustpilot