Sealey CP20VTR SV20 Series Cordless Trimming Router 20V - Body Only

MPN
CP20VTR
Brand
Sealey
EAN-13
5054630234798
Order Code
94-5778
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £86.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for edge forming, trimming, decorative work and slot cutting. Lightweight composite housing for comfortable use. Variable 5-speed control from 12000-28000rpm. Adjustable stroke length of 0-35mm. Supplied with trimmer section, trimmer guide, straight guide, spanners (x2) and 1/4"" 6mm collet. Built-in dual LED worklights for increased visibility and accuracy. Plunge base available separately. Requires compatible 20V battery and mains charger, sold separately.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Suitable for edge forming, trimming, decorative work and slot cutting.
  • Lightweight composite housing for comfortable use.
  • Variable 5-speed control from 12000-28000rpm.
  • Adjustable stroke length of 0-35mm.
  • Supplied with trimmer section, trimmer guide, straight guide, spanners (x2) and 1/4"" 6mm collet.
  • Built-in dual LED worklights for increased visibility and accuracy.
  • Plunge base available separately.
  • Requires compatible 20V battery and mains charger, sold separately.
  • Model No. CP20VTR
Type Router
Battery CP20VBP2, CP20VBP4, CP20VBP6
Nett Weight 1.59kg
Noise Power/Pressure 89/78dB(A)
No-Load Speed 12000-28000rpm
Stroke Length 0-35mm
Vibration/Uncertainty 5.6/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot