Sealey CP20VSDS Rotary Hammer Drill 20V SDS Plus - Body Only

MPN
CP20VSDS
Brand
Sealey
EAN-13
5054511703092
Order Code
94-0176
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £48.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Powerful, lightweight cordless rotary hammer drill. Durable composite housing with soft grip for added comfort. SDS Plus chuck. Two drilling functions, rotary and rotary with hammer. Built-in LED worklight. Forward, reverse and trigger lock. Variable speed trigger for controlled operation.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Powerful, lightweight cordless rotary hammer drill.
  • Durable composite housing with soft grip for added comfort.
  • SDS Plus chuck.
  • Two drilling functions, rotary and rotary with hammer.
  • Built-in LED worklight.
  • Forward, reverse and trigger-lock.
  • Variable speed trigger for greater control.
  • Requires compatible 20V battery and mains charger, sold separately.
  • Model No. CP20VSDS
Chuck Size SDS Plusmm
Battery 20V 2Ah - 6Ah Lithium-ion (not included)
Concrete Ø10mm
Consumable Parts CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery
Drilling Capacities Metal Ø8mm
Drilling Capacities Wood Ø16mm
Drilling Capacity Concrete Ø10mm
Impact Rate 0-5000bpm
Metal Ø8mm
Nett Weight 1.25kg
Noise Power/Pressure 96/85dB(A)
No-Load Speed 0-900rpm
Replacement Parts CP20VMC - Mains Charger (not included)
Vibration/Uncertainty 8.64/1.5m/s²
Wood Ø16mm

Reviews

Be the first to submit a review

Trustpilot