Sealey CP20VRWKIT1 Cordless Ratchet Wrench Kit 3/8"Sq Drive 60Nm 20V 4Ah SV20

MPN
CP20VRWKIT1
Brand
Sealey
EAN-13
5054630113185
Order Code
94-4699
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £146.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Cordless Ratchet Wrench kit - 1 Battery. Durable composite housing and soft grip for added comfort. Variable speed trigger for easy control. Forward and reverse rotation and trigger-lock. Fitted with electronic brake. Built-in LED work light for low visibility areas. Supplied with 1 x 4Ah battery, mains charger and storage bag.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Cordless Ratchet Wrench kit - 1 Battery.
  • Durable composite housing and soft grip for added comfort.
  • Variable speed trigger for easy control.
  • Forward and reverse rotation and trigger-lock.
  • Fitted with electronic brake.
  • Built-in LED worklight for low visibility areas. Package includes:
  • Model No. - Description
  • CP20VRW - SV20 Series 3/8""Sq Drive Ratchet Wrench 60Nm 20V - Body Only
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP20VRWKIT1
Battery CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery (included)
Consumable Parts CP20VMC - Mains Charger (Included)

Reviews

Be the first to submit a review

Trustpilot