Sealey CP20VRW Ratchet Wrench 20V SV20 Series 3/8"Sq Drive 60Nm - Body Only

MPN
CP20VRW
Brand
Sealey
EAN-13
5054630057939
Order Code
94-4697
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £61.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Durable composite housing and soft grip for added comfort. Variable speed trigger for easy control. Forward and reverse rotation and trigger-lock. Fitted with electronic brake. Built-in LED worklight for low visibility areas. Requires compatible 20V battery and mains charger, sold separately.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Durable composite housing and soft grip for added comfort.
  • Maximum Torque: 60Nm.
  • No-Load Speed: 0-250rpm.
  • Variable speed trigger for easy control.
  • Forward and reverse rotation.
  • Trigger-lock button.
  • Fitted with electronic brake.
  • Built-in LED worklight for low visibility areas.
  • Requires compatible 20V battery and mains charger, sold separately.
  • Model No. CP20VRW
Battery Options: 20V 2Ah Li-ion, 20V 4Ah Li-ion, 20V 6Ah Li-ion (not included)
Consumable Parts CP20VBP2 - Battery 20V 2Ah, CP20VBP4 - Battery 20V 4Ah, CP20VBP6 - Battery 20V 6Ah, CP20VBP8 - Battery 20V 8Ah (not included)
Drive 3/8"Sq
Maximum Torque 60Nm
Nett Weight 0.840kg
Noise Power/Pressure 100/89dB(A)
No-Load Speed 0-250rpm
Replacement Parts CP20VMC - Mains Charger
Vibration/Uncertainty 7.972/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot