Sealey CP20VPWKIT SV20 Series 22bar Cordless Pressure Washer Kit 20V - 2 Batts

MPN
CP20VPWKIT
Brand
Sealey
EAN-13
5054630176791
Order Code
94-5775
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £216.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Lightweight and portable cordless pressure washer. 6-Function nozzles, selected by turning spray head. 120L/hr flow rate and a working pressure of 22bar. Ideal for cleaning muddy bikes and sports equipment, as well as gutters, conservatory roofs and other hard-to-reach places. 6m water intake hose with float and filter can draw water from any remote source.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Package Includes:
  • Model No. - Description
  • CP20VPW - SV20 Series 22Bar Cordless Pressure Washer 20V - Body Only
  • CP20VBP2- SV20 Series Power Tool Battery 20V 2Ah
  • CP20VBP4- SV20 Series Power Tool Battery 20V 4Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP20VPWKIT
Hose Length 6m
Maximum Pressure 22bar(320psi)
Maximum Water Flow 120l/Hr
Motor Power 130W
Supply 20V

Reviews

Be the first to submit a review

Trustpilot