Sealey CP20VPIW Brushless Impact Wrench 20V 1/2"Sq Drive 700Nm - Body Only

MPN
CP20VPIW
Brand
Sealey
EAN-13
5054630381744
Order Code
94-3793
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £114.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Powerful, lightweight cordless impact wrench. Durable composite housing with soft grip for added comfort. Variable speed trigger switch as well as three selectable speed settings for maximum control. All metal gear construction for ultimate durability and performance. Built-in LED worklight. Forward, reverse and trigger-lock. Fitted with electronic brake. Supplied with belt hook for safer storage whilst not in use. Requires compatible 20V battery and mains charger, sold separately.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Breakaway torque of 750Nm.
  • Brushless motor which requires less maintenance than brushed equivalents.
  • Powerful, lightweight cordless impact wrench.
  • Durable composite housing with soft grip for added comfort.
  • Variable speed trigger switch for easy control.
  • Three speed control settings.
  • All metal gear construction for ultimate durability and performance to help you tackle the toughest of jobs.
  • Built-in LED worklight.
  • Forward, reverse and trigger-lock.
  • Fitted with electronic brake.
  • Supplied with belt hook for safer storage whilst not in use.
  • Requires compatible 20V battery and mains charger, sold separately.
  • 3 Year guarantee*
  • Model No. CP20VPIW
Type Impact wrench
Battery 20V 2Ah - 6Ah Lithium-ion (not included)
Breakaway Torque 750Nm(553lb.ft)
Drive 1/2" Sq Drive
Fastening Torque 500Nm(368lb.ft)
Impact Rate 0-2300, 0-2700, 0-3000bpm
Nett Weight 1.84kg
Noise Power/Pressure 94/86dB(A
No-Load Speed 0-1700, 0-2100, 0-2400rpm
Vibration/Uncertainty 5.24/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot