Sealey CP20VOS Orbital Palm Sander 20V 125mm - Body Only

MPN
CP20VOS
Brand
Sealey
EAN-13
5054511266597
Order Code
94-2805
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Powerful, cordless, lightweight orbital sander. Durable composite housing with soft grip for added comfort. 3-Speed settings gives control to complete various tasks. Features a self-contained dust extraction port with dust collection bag. Fitted with Ø125mm hook-and-loop backing pad and supplied with two sanding discs. Requires compatible 20V battery and mains charger, sold separately.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Powerful, cordless, lightweight orbital sander.
  • Durable composite housing with soft grip for added comfort.
  • 3-Speed settings gives control to complete various tasks.
  • Features a self-contained dust extraction port with dust collection bag.
  • Fitted with Ø125mm hook-and-loop backing pad and supplied with two sanding discs.
  • Requires compatible 20V battery and mains charger, sold separately.
  • Model No. CP20VOS
Battery 20V 2Ah - 6Ah Lithium-ion (not included)
Consumable Parts CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery
Nett Weight 1.12kg
No-Load Speed 5000/7000/9000rpm
Pad Size Ø125mm
Replacement Parts CP20VMC - Mains Charger (not included)

Reviews

Be the first to submit a review

Trustpilot