Sealey CP20VOPKIT2 Cordless Orbital Polisher Kit 20V SV20 Series Ø125mm - 2 Batt

MPN
CP20VOPKIT2
Brand
Sealey
EAN-13
5054630016080
Order Code
94-4680
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £180.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Digital display and variable speed control from 2100-5000rpm. 15mm Orbit for greater polishing efficiency. Features slide-button on/off switch allowing for comfortable main handle grip. Spindle lock for fast, easy pad changes. Double injection composite housing with rubber grip for added comfort. Supplied with mains charger, two 4Ah batteries, Ø125mm backing pad and canvas bag.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Digital display and variable speed control from 2100-5000rpm.
  • 15mm Orbit for greater polishing efficiency.
  • Features slide-button on/off switch allowing for comfortable main handle grip.
  • Spindle lock for fast, easy pad changes.
  • Double injection composite housing with rubber grip for added comfort.
  • Supplied with mains charger, two 4Ah batteries, Ø125mm backing pad and canvas bag. Package includes:
  • Model No. - Description
  • CP20VOP - SV20 Series 125mm Cordless Orbital Polisher 20V - Body Only
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah (x2)
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Bare unit covered by our 3 year guarantee* - batteries, charger and carry bag covered by our standard 1 year guarantee.
  • Model No. CP20VOPKIT2
Battery 20V 4Ah Lithium-ion
Consumable Parts CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery
Nett Weight 3.42kg
Noise Power/Pressure 86/75dB(A)
No-Load Speed 2100-5000rpm
Pad Size Ø125mm
Replacement Parts CP20VMC - Mains Charger
Vibration/Uncertainty 4.56/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot