Sealey CP20VNG Cordless Nail/Staple Gun 18G 20V Lithium-ion - Body Only

MPN
CP20VNG
Brand
Sealey
EAN-13
5054511736359
Order Code
94-3789
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £108.00 £98.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Powerful, compact cordless nail and staple gun can drive up to 50mm 18G nails or 40mm 18G staples into wood, without compressed air or mains power supply. Robust composite housing incorporates two LED lights for use in low light areas. Selectable single or contact firing allows use for different applications. Features an adjustable drive depth wheel for accurate results. Safety trigger device prevents accidental firing of nails or staples. Requires compatible 20V battery and mains charger, sold separately.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Powerful, compact cordless nail and staple gun can drive up to 50mm 18G nails or 40mm 18G staples into wood, without compressed air or mains power supply.
  • Features an adjustable drive depth wheel for accurate results.
  • Selectable single or contact firing allows use for different applications.
  • Robust composite housing incorporates two LED lights for use in low light areas.
  • Quick and easy nail or staple loading system with low level indicator.
  • Safety trigger device prevents accidental firing of nails or staples.
  • Requires compatible 20V battery and mains charger, sold separately.
  • Model No. CP20VNG
Type Staple Gun
Battery 20V 2Ah - 6Ah Lithium-ion (not included)
Consumable Parts CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery
Nail capacity 10-50mm 18SWG
Nett Weight 2.6kg
Noise Power/Pressure 91/80dB(A)
Replacement Parts CP20VMC - Mains Charger (not included)
Staple capacity 10-40mm 18SWG
Vibration/Uncertainty 1.39/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot