Sealey CP20VMCEU Fast Charge Battery Charger 20V SV20 Series - European Plug

MPN
CP20VMCEU
Brand
Sealey
EAN-13
5054630553745
Order Code
43-4072
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.00 £19.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Mains charger for SV20 power tool batteries - Model Nos CP20VBP2, CP20VBP4, CP20VBP6, CP20VBP8. LED indicates status of battery from charging to full. Suitable for use with the SV20 Series.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Mains charger for SV20 power tool batteries - Model Nos CP20VBP2, CP20VBP4, CP20VBP6, CP20VBP8.
  • LED indicates status of battery from charging to full.
  • Suitable for use with the SV20 Series.
  • Model No. CP20VMCEU
Type Batteries & Accessories
Application(s) CP20VBP2, CP20VBP4, CP20VBP6, CP20VBP8
Nett Weight 0.37kg
Output 3A
Supply 230V~50Hz

Reviews

Be the first to submit a review

Trustpilot