Sealey CP20VJSKIT1 Cordless Jigsaw Kit 20V 2Ah SV20 Series

MPN
CP20VJSKIT1
Brand
Sealey
EAN-13
5054630000607
Order Code
94-4677
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £109.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Powerful, lightweight cordless Jigsaw suitable for cutting wood, board, plastic and steel. Comfortable composite housing with soft grip for added comfort. Toolless blade change system. Variable speed control trigger switch 0-2400spm. Features dust blow, extraction function and parallel guide. Built-in LED worklight. Four pendulum settings. 2-Stage operation switch for added safety. Supplied with hex key, wood cutting blade, mains charger, 2Ah battery and a canvas bag.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Package includes:
  • Model No. - Description
  • CP20VJS - SV20 Series Cordless Jigsaw 20V - Body Only
  • CP20VBP2 - SV20 Series Power Tool Battery 20V 2Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP20VJSKIT1
Battery 20V 2Ah Li-ion
Consumable Parts CP20VBP2 - 2Ah Battery, CP20VBP - 3Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery
Cutting Specifications Metal Pipe Ø5-25mm
Cutting Specifications Plastic 12mm
Cutting Specifications Steel 10mm
Cutting Specifications Wood 80mm
Metal Pipe Ø5-25mm
Noise Power/Pressure 90/79db(A)
No-Load Speed 0-2400spm
Plastic 12mm
Replacement Parts CP20VMC - Mains Charger
Steel 10mm
Stroke Length 25mm
Vibration/Uncertainty 11.18/1.5m/s²
Wood 80mm

Reviews

Be the first to submit a review

Trustpilot