Sealey CP20VIMC Intelligent Battery Charger 20V SV20 Series Lithium-ion

MPN
CP20VIMC
Brand
Sealey
EAN-13
5054630438844
Order Code
43-4416
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Mains charger for SV20 Series power tool batteries that automatically recognises the Ah rating of the battery connected to provide maximum charging output.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Mains charger for SV20 Series power tool batteries that automatically recognises the Ah rating of the battery connected to provide maximum charging output - Model Nos CP20VBP2, CP20VBP4, CP20VBP6 and CP20VBP8.
  • LED screen indicates status of battery from charging to full.
  • Suitable for use with the SV20 Series.
  • Model No. CP20VIMC
Type One Battery Platforms
Application(s) CP20VBP2, CP20VBP4, CP20VBP6, CP20VBP8
Nett Weight 0.96kg
Output 2.4A - 8A
Supply 230V~50Hz

Reviews

Be the first to submit a review

Trustpilot