Sealey CP20VID Impact Driver 20V 1/4"Hex Drive 180Nm - Body Only

MPN
CP20VID
Brand
Sealey
EAN-13
5054511266542
Order Code
94-2802
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Powerful, lightweight cordless impact driver. Durable composite housing with soft grip for added comfort. 1/4""Hex quick release chuck. Variable speed control trigger. All metal gear construction for ultimate durability and performance. Forward, reverse and trigger-lock. Built-in LED worklight. Supplied with belt hook for safer storage whilst not in use. Requires compatible 20V battery and mains charger, sold separately.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Powerful, lightweight cordless impact driver.
  • Durable composite housing with soft grip for added comfort.
  • 1/4""Hex quick release chuck.
  • Variable speed control trigger.
  • All metal gear construction for ultimate durability and performance to help you tackle the toughest of jobs.
  • Forward, reverse and trigger-lock.
  • Built-in LED worklight.
  • Supplied with belt hook for safer storage whilst not in use.
  • Requires compatible 20V battery and mains charger, sold separately.
  • Model No. CP20VID
Battery 20V 2Ah - 6Ah Lithium-ion (not included)
Consumable Parts CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery
Drive 1/4"Hex
Impact Rate 0-3000bpm
Maximum Torque 180Nm
Nett Weight 1.17kg
Noise Power/Pressure 106/95dB(A)
No-Load Speed 0-2200rpm
Replacement Parts CP20VMC - Mains Charger (not included)
Vibration/Uncertainty 15.87/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot