Sealey CP20VGT3KIT1 SV20 Series 3-in-1 Cordless Garden Tool 20V 2Ah

MPN
CP20VGT3KIT1
Brand
Sealey
EAN-13
5054630178924
Order Code
94-5771
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £110.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV20 Series offering a one battery fits all solution, keeping costs down without compromising on performance. Cordless 3-in-1 garden tool – body only, is designed to make trimming and gardening quick and easy. Ideal for light pruning of soft or delicate plants. Ergonomic design and lock-in function make it comfortable and easy to use. Three toolless interchangeable functions. Supplied with grass shearing blade, hedge trimmer blade for light trimming and a raker. Run times for each compatible battery pack: 2Ah - 13min, 4Ah - 25min, 6Ah - 40min.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Ideal for light pruning of soft or delicate plants. Package Includes:
  • Model No. - Description
  • CP20VGT3 - SV20 Series 3-in-1 Cordless Garden Tool 20V - Body Only
  • CP20VBP2 - SV20 Series Power Tool Battery 20V 2Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP20VGT3KIT1
Battery 20V 2Ah Lithium Ion
Blade Length Grass shearing blade cutting width 90mm. Hedge trimmer blade for light trimming, cutting length 200mm.Raker length 100mm.
Voltage 20

Reviews

Be the first to submit a review

Trustpilot