Sealey CP20VGT3KIT SV20 Series 3-in-1 Cordless Garden Tool 20V - 2 Batteries

MPN
CP20VGT3KIT
Brand
Sealey
EAN-13
5054630178931
Order Code
94-5770
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £147.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV20 Series offering a one battery fits all solution, keeping costs down without compromising on performance. Cordless 3-in-1 garden tool – body only, is designed to make trimming and gardening quick and easy. Ideal for light pruning of soft or delicate plants. Ergonomic design and lock-in function make it comfortable and easy to use. Three toolless interchangeable functions. Supplied with grass shearing blade, hedge trimmer blade for light trimming and a raker. Run times for each compatible battery pack: 2Ah - 13min, 4Ah - 25min, 6Ah - 40min.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Ideal for light pruning of soft or delicate plants. Package Includes:
  • Model No. - Description
  • CP20VGT3 - SV20 Series 3-in-1 Cordless Garden Tool 20V - Body Only
  • CP20VBP2 - SV20 Series Power Tool Battery 20V 2Ah
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP20VGT3KIT
Battery 2Ah Lithium-ion 4Ah Lithium-ion
Blade Length Grass shearing blade cutting width 90mm. Hedge trimmer blade for light trimming, cutting length 200mm.Raker length 100mm.
Voltage 20

Reviews

Be the first to submit a review

Trustpilot