Sealey CP20VGGKIT1 Cordless Glue Gun Kit 20V 2Ah SV20 Series

MPN
CP20VGGKIT1
Brand
Sealey
EAN-13
5054630000461
Order Code
94-4671
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £91.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV20 Series offering a one-battery-fits-all solution, keeping costs down without compromising on performance. Ready to use in 3 minutes. Cordless operation allows use anywhere in the workshop. Composite housing with soft grip for added comfort. Suitable for glue stick between Ø10-12mm. On/off switch and trigger feed control. Supplied with mains charger, 2Ah battery and a canvas storage bag.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Package includes:
  • Model No. - Description
  • CP20VGG - SV20 Series Cordless Glue Gun 20V - Body Only
  • CP20VBP2 - SV20 Series Power Tool Battery 20V 2Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP20VGGKIT1
Type Cordless glue gun
Glue Stick Size Ø10-12mm
Corded / Cordless No
Battery 20V 2Ah Li-ion
Consumable Parts AK292/2 - All Purpose Glue Stick Pack of 25, CP20VBP2 - 2Ah Battery, CP20VBP - 3Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery
Glue stick diameter Ø10-12mm
Maximum Running Time 3.5hr
Replacement Parts CP20VMC - Mains Charger

Reviews

Be the first to submit a review

Trustpilot