Sealey CP20VGBS SV20 Series 15L Cordless Garden Backpack Sprayer 20V - Body Only

MPN
CP20VGBS
Brand
Sealey
EAN-13
5054630105517
Order Code
94-5763
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cordless 20V backpack garden sprayer. This sprayer does not require manual pressing which makes it easy and practical to use. Supplied with three different nozzles to meet different needs and an auto-cut-off function. Can be used for sterilization, disinfection, weed killing, as well as watering flowers and spraying water. It has an added filter to prevent larger particles clogging the machine. Strong durable back straps to ensure comfort when worn. 15L Fluid tank with a lance holder clip. Requires compatible 20V battery and mains charger, sold separately.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Cordless 20V backpack garden sprayer.
  • 15L Fluid tank with a lance holder clip.
  • Water flow: 1.3L/min.
  • Max Pressure: 1.6bar.
  • Spraying lance including hose is 2.53m.
  • Used for sterilization, disinfection, weed killing, as well as watering flowers and spraying water.
  • Does not require manual pressing which makes it easy and practical to use.
  • Supplied with three different nozzles to meet different needs and an auto-cut-off function.
  • Strong durable back straps to ensure comfort when worn.
  • Added filter to prevent larger particles clogging the machine.
  • Requires compatible 20V battery and mains charger, sold separately.
  • Model No. CP20VGBS
Dimensions (W x D x H) 315 x 320 x 580mm
Hose Length 1.7m
Maximum Flow Rate 1.3L/min
Maximum Pressure 1.6bar
Nett Weight 4.5kg empty
Tank Capacity 15L

Reviews

Be the first to submit a review

Trustpilot