Sealey CP20VDDKIT Hammer Drill/Driver Kit Ø13mm 20V - 2 Batteries

MPN
CP20VDDKIT
Brand
Sealey
EAN-13
5054511555257
Order Code
94-2811
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £136.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Powerful, lightweight cordless drill/driver with hammer function. Durable composite housing with soft grip for added comfort. Ø2-13mm Keyless chuck. All metal gear construction for ultimate durability and performance. Three drill functions and 18 torque settings provide the control required to complete various tasks. Built-in LED worklight. Forward, reverse and trigger lock. Belt hook for safer storage whilst not in use. Supplied with mains charger, 2Ah battery, 4Ah battery and a canvas bag.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Package includes:
  • Model No. - Description
  • CP20VDD - SV20 Series 13mm Cordless Combi Drill 20V - Body Only
  • CP20VBP2 - SV20 Series Power Tool Battery 20V 2Ah
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP20VDDKIT
Chuck Size Ø13mm
Battery 20V 2Ah Lithium-ion
Battery Model No CP20VBP2 (x2)
Concrete Ø13mm
Impact Rate 0-6000bpm/0-22500bpm
Mains Charger Model No CP20VMC
Maximum Torque 35Nm
Metal Ø13mm
Nett Weight 1.25kg
No-Load Speed 1250rpm
Total Weight 3.13kg
Wood Ø35mm

Reviews

Be the first to submit a review

Trustpilot