Sealey CP20VCVKIT Cordless Handheld Vacuum Cleaner 650ml 20V SV20 Kit - 2 Batt

MPN
CP20VCVKIT
Brand
Sealey
EAN-13
5054630060717
Order Code
94-4668
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £116.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Features soft comfortable grip and is convenient for use in the home, workshop or car. Removable collection chamber with easy release button to dispose of waste efficiently. Supplied with 4pc accessory pack: extension pipe, crevice nozzle, brush nozzle and floor brush with removable brush section. Supplied with mains charger, 2Ah and 4Ah batteries and a canvas accessory storage bag.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Package includes:
  • Model No. - Description
  • CP20VCV - SV20 Series 650ml Cordless Handheld Vacuum Cleaner 20V - Body Only
  • CP20VBP2 - SV20 Series Power Tool Battery 20V 2Ah
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP20VCVKIT
Battery CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery (included)
Replacement Parts CP20VMC - Mains Charger

Reviews

Be the first to submit a review

Trustpilot