Sealey CP20VCV Cordless Handheld Vacuum Cleaner 650ml 20V SV20 - Body Only

MPN
CP20VCV
Brand
Sealey
EAN-13
5054630031892
Order Code
94-4666
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Lightweight cordless handheld vacuum cleaner with soft comfortable grip convenient for use in the home, workshop or car. Removable collection chamber with easy release button to dispose of waste efficiently. Supplied with 4pc Accessory Pack. Requires compatible 20V battery and mains charger, sold separately.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Lightweight cordless handheld vacuum cleaner with 650ml capacity.
  • Features soft comfortable grip and is convenient for use in the home, workshop or car.
  • Removable collection chamber with easy release button to dispose of waste efficiently.
  • Supplied with 4pc Accessory Pack; extension pipe, crevice nozzle, brush nozzle and floor brush with removable brush section.
  • Requires compatible 20V battery and mains charger, sold separately.
  • Model No. CP20VCV
Battery 20V 2Ah - 6Ah Lithium-ion (not included)
Consumable Parts CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery, CP20VCVCF - Cloth Filter Cartridge
Drum Size 650ml
Filter Type Cartridge Filter
Maximum Vacuum Pressure 8.5Kpa
Motor Power 100W
Nett Weight 1.14kg
Supply 20V
Vacuum Accessories Diameter Crevice Nozzle Ø32mm, Extension Pipe Ø32mm, Brush Nozzle Ø32mm

Reviews

Be the first to submit a review

Trustpilot