Sealey CP20VCOMBO5EU 3 x SV20 Series Cordless Power Tool Vac Kit 20V Euro Plug

MPN
CP20VCOMBO5EU
Brand
Sealey
EAN-13
5054630637957
Order Code
43-3970
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £217.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Quality, stylish and lightweight tools with composite housing and soft grip making gardening easy, clean and effective. One-battery-fits-all solution with many additional tools and accessories available separately. EU kit supplied with EU two pin plug charger.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Quality, stylish, lightweight tools with composite housing and soft grip.
  • One battery fits all solution with many additional tools and accessories available separately. Package includes:
  • Model No. - Description
  • CP20VDD - SV20 Series 13mm Cordless Combi Drill 20V- Body Only
  • CP20VMT - SV20 Series Oscillating Multi-Tool 20V - Body Only
  • CP20VWDV - SV20 Series 10L Cordless Wet & Dry Vacuum Cleaner 20V - Body Only
  • CP20VBP2 - SV20 Series Power Tool Battery 20V 2Ah (x2)
  • CP20VMCEU - SV20 Series Fast Charge Battery Charger 20V - European Plug
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP20VCOMBO5EU
Type One Battery Platforms

Reviews

Be the first to submit a review

Trustpilot