Sealey CP20VCOMBO15 6 x SV20 Series Garden Maintenance Combo Kit 20V 2 Batts

MPN
CP20VCOMBO15
Brand
Sealey
EAN-13
5054630278419
Order Code
94-5758
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £365.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Quality, stylish, lightweight tools with composite housing and soft grip.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Quality, stylish, lightweight tools with composite housing and soft grip. Package includes:
  • Model No. - Description
  • CP20VCHS - SV20 Series 25cm Cordless Chainsaw 20V - Body Only
  • CP20VPS - SV20 Series Cordless Pruning Shears 20V - Body Only
  • CP20VGT3 - SV20 Series 3-in-1 Cordless Garden Tool 20V - Body Only
  • CB20V - SV20 Series Cordless Leaf Blower 20V - Body Only
  • CS20V - SV20 Series Cordless Grass Trimmer 20V - Body Only
  • CHT20V - SV20 Series 52cm Cordless Hedge Trimmer 20V - Body Only
  • CP20VBP2 - SV20 Series Power Tool Battery 20V 2Ah
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • Model No. CP20VCOMBO15

Reviews

Be the first to submit a review

Trustpilot