Sealey CP20VCOMBO13 5 x SV20 Series Cordless 5 Tool Combo Kit 20V - 2 Batteries

MPN
CP20VCOMBO13
Brand
Sealey
EAN-13
5054630275883
Order Code
94-5756
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £399.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Quality, stylish, lightweight tools with composite housing and soft grip.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Quality, stylish, lightweight tools with composite housing and soft grip. Package includes:
  • Model No. - Description
  • CP20VCS - SV20 Series 150mm Cordless Circular Saw 20V - Body Only
  • CP20VJS - SV20 Series Cordless Jigsaw 20V - Body Only
  • CP20VAGB - SV20 Series 115mm Cordless Angle Grinder 20V - Body Only
  • CP20VDD - SV20 Series 13mm Cordless Combi Drill 20V - Body Only
  • CP20VID - SV20 Series 1/4""Hex Drive Cordless Impact Driver 20V - Body Only
  • CP20VBP2 - SV20 Series Power Tool Battery 20V 2Ah
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • AP512 - Heavy-Duty Tool Storage Bag on Wheels 450mm
  • Model No. CP20VCOMBO13
Contents CP20VPW - Body Only, CP20VOP - Body Only, PC20SD20V - Body Only, CP20VBP2, CP20VBP4, CP20VMC

Reviews

Be the first to submit a review

Trustpilot