Sealey CP20VCOMBO10 3 x SV20 Series Cordless Car Valeting Combo Kit 20V 2 Batts

MPN
CP20VCOMBO10
Brand
Sealey
EAN-13
5054630275876
Order Code
94-5753
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £301.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Quality, stylish, lightweight tools with composite housing and soft grip.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Quality, stylish, lightweight tools with composite housing and soft grip. Package includes:
  • Model No. - Description
  • CP20VPW - SV20 Series 22bar Cordless Pressure Washer 20V - Body Only
  • CP20VOP - SV20 Series 125mm Cordless Orbital Polisher 20V - Body Only
  • PC20SD20V - SV20 Series 20L Wet & Dry Vacuum Cleaner 20V - Body Only
  • CP20VBP2 - SV20 Series Power Tool Battery 20V 2Ah
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • Model No. CP20VCOMBO10
Contents CP20VPW - Body Only, CP20VOP - Body Only, PC20SD20V - Body Only, CP20VBP2, CP20VBP4, CP20VMC
Nett Weight CP20VBP2 = 420gCP20VBP4 = 680gCP20VMC = 370gCP20VOP = 1820gCP20VPW = 1010gPC20SD20V = 3700gTotal = 8000g

Reviews

Be the first to submit a review

Trustpilot