Sealey CP20VCGKIT1 SV20 Series 310ml Cordless Caulking Gun Kit 20V 2Ah

MPN
CP20VCGKIT1
Brand
Sealey
EAN-13
5054630206511
Order Code
94-5752
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £146.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Cordless 20V Caulking gun with cartridge holder. 6-Speed variable setting optimises the flow rate aiding precision. Suitable for 310ml cartridges. Cordless operation allows the gun to be used anywhere in workshops and homes. Composite housing with soft grip for added comfort.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Package includes:
  • Model No. - Description
  • CP20VCG - SV20 Series 310ml Cordless Caulking Gun 20V - Body Only
  • CP20VBP2 - SV20 Series Power Tool Battery 20V 2Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP20VCGKIT1
Noise Power/Pressure 67/56dB(A)
Vibration/Uncertainty 1.016/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot