Sealey CP20VBSKIT SV20 Series 76mm Cordless Belt Sander Kit 20V - 2 Batteries

MPN
CP20VBSKIT
Brand
Sealey
EAN-13
5054630339042
Order Code
94-5748
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £216.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Cordless Belt Sander Kit - 2 Batteries. Compact and well balanced belt sander with sanding width of 76mm. Flat front and side edge allow for flush sanding. Supplied with a dust collection bag. Toolless belt change and tracking adjust. Six adjustable speed settings.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Compact and well balanced belt sander with sanding width of 76mm.
  • Flat front and side edge allow for flush sanding.
  • Supplied with a dust collection bag.
  • Toolless belt change and tracking adjust.
  • Six adjustable speed settings. Package includes:
  • Model No. - Description
  • CP20VBS - SV20 Series 76mm Cordless Belt Sander 20V - Body Only
  • CP20VBP2 - SV20 Series Power Tool Battery 20V 2Ah
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP20VBSKIT
Nett Weight 4.32kg

Reviews

Be the first to submit a review

Trustpilot