Sealey CP20VBP2 Power Tool Battery 20V 2Ah Lithium-ion for CP20V Series

MPN
CP20VBP2
Brand
Sealey
EAN-13
5054630496103
Order Code
94-2809
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Lithium-ion battery pack compatible with SV20 Series. Features LED battery level indicator.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Lithium-ion battery pack compatible with SV20 Series.
  • Features LED battery level indicator.
  • Charging Time: 45mins.
  • Model No. CP20VBP2
Battery Voltage 20V
Technology Li-Ion
Application(s) CP20V Series
Battery 20V 2Ah Lithium-ion
Charging Time 45mins
Nett Weight 0.42kg

Reviews

Be the first to submit a review

Trustpilot