Sealey CP20VAVKIT Handheld Ash Vacuum Cleaner 20V SV20 Series 15L Kit - 2 Batt

MPN
CP20VAVKIT
Brand
Sealey
EAN-13
5054630159145
Order Code
94-4656
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £128.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Ideal for collecting ash/fire debris from fireplaces, stoves, wood burners, BBQs, grills and more. Can clean up brickwork, plasterboard, sawdust and fine dust. 150W Motor provides suction. 1m flexible metal lined suction hose allows the suction of ash up to 40°C(100°F). Easily switch to blow function via the outlet on top of the vacuum. Includes HEPA filter with inner metal mesh preventing the leaking of ash/dust and a round aluminium nozzle.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Package Includes:
  • Model No. - Description
  • CP20VAV - SV20 Series 15L Cordless Handheld Ash Vacuum Cleaner 20V - Body Only
  • CP20VBP2- SV20 Series Power Tool Battery 20V 2Ah
  • CP20VBP4- SV20 Series Power Tool Battery 20V 4Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP20VAVKIT
Type Hand Held Vacuum Cleaner
Capacity 15L
Power 150W

Reviews

Be the first to submit a review

Trustpilot