Sealey CP20VAV Handheld Ash Vacuum Cleaner 20V SV20 Series 15L

MPN
CP20VAV
Brand
Sealey
EAN-13
5054630117565
Order Code
94-4654
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Extremely lightweight portable cordless ash vacuum. Ideal for the collection of ash or fire debris from fireplaces, stoves, wood burners, BBQs, grills and more. Can be used to clean up brickwork, plasterboard, sawdust and fine dust. 150W Motor provides great suction performance. With a 15L capacity, the lightweight tank features quick release clips for ease of emptying. A 1m flexible metal lined suction hose allows the suction of ash up to a temperature of 40°C(100°F). Easily switch to blow function by using the outlet on the top of the vacuum. Includes a HEPA filter with inner metal mesh preventing the leaking of ash and dust and round aluminium nozzle. Requires compatible 20V battery and mains charger, sold separately.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Extremely lightweight portable cordless ash vacuum.
  • Ideal for the collection of ash or fire debris from fireplaces, stoves, wood burners, BBQs, grills and more.
  • Can be used to clean up brickwork, plasterboard, sawdust and fine dust.
  • 150W Motor provides great suction performance.
  • With a 15L capacity, the lightweight tank features quick release clips for ease of emptying.
  • A 1m flexible metal lined suction hose allows the suction of ash up to a temperature of 40°C(100°F).
  • Easily switch to blow function by using the outlet on the top of the vacuum.
  • Includes a HEPA filter with inner metal mesh preventing the leaking of ash and dust and round aluminium nozzle.
  • Requires compatible 20V battery and mains charger, sold separately.
  • Model No. CP20VAV
Airflow 36m³/hr
Battery 20V 2Ah - 6Ah Lithium-ion (not included)
Consumable Parts CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery, CP20VAVF - Filter Cartridge.
Drum Size 15L
Filter Type HEPA
Maximum Vacuum Pressure 100mbar
Motor Power 150W
Nett Weight 2.4kg
Replacement Parts CP20VMC - Mains Charger (not included)
Supply 20V
Vacuum Accessories Diameter Ø35mm

Reviews

Be the first to submit a review

Trustpilot