Sealey CP20VAGBKIT Cordless Angle Grinder Kit Ø115mm 20V 4Ah SV20 - 2 Batt

MPN
CP20VAGBKIT
Brand
Sealey
EAN-13
5054630016110
Order Code
94-4650
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £179.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Superbly balanced, lightweight and compact design. Heavy-duty alloy bevel gear head with aluminium gear casing. Spindle lock for quick disc changes and adjustable disc guard. Supplied with side handle and soft grip for added comfort and control. Supplied with mains charger, two 4Ah batteries and a canvas storage bag.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Heavy-duty alloy bevel gear head with aluminium gear casing.
  • Spindle lock for quick disc changes and adjustable disc guard.
  • Supplied with side handle and soft grip for added comfort and control.
  • Package includes:
  • Model No. - Description
  • CP20VAGB - SV20 Series 115mm Cordless Angle Grinder 20V - Body Only
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah (x2)
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP20VAGBKIT
Voltage 20V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 115mm
Nett Weight 3.6kg
Noise Power/Pressure 95/84dB(A)
Vibration/Uncertainty 4.019/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot