Sealey CP1210 Angle Grinder Ø76mm 12V Lithium-ion - Body Only

MPN
CP1210
Brand
Sealey
EAN-13
5054511869958
Order Code
94-3775
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £59.14 £57.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Compact, lightweight cordless mini angle grinder. Comfortable composite housing with soft grip to reduce vibration. Brushless motor allows for a longer lasting tool requiring less maintenance. Spindle lock for easy disc changes. Built-in battery charge level indicator. Cutting disc not included.
  • Part of the SV12 Series powered by advanced lithium-ion battery technology delivering more power and optimised tool runtime for superior all-round performance.
  • Compact, lightweight cordless mini angle grinder.
  • Comfortable composite housing with soft grip to reduce vibration.
  • Brushless motor allows for a longer lasting tool requiring less maintenance.
  • Spindle lock for easy disc changes.
  • Built-in battery charge level indicator.
  • Cutting disc not included.
  • Model No. CP1210
Type Angle grinder
Battery 12V 2-4Ah Lithium-ion (not included)
Disc Size Ø75mm
Motor Power 200W
Nett Weight 0.56kg
Noise Power/Pressure 80/69dB(A)
No-Load Speed 19500rpm
Replacement Parts CP1200BP - Battery Pack
Spindle Size M5
Vibration/Uncertainty 1.23/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot