Sealey CP1208 Cordless Reciprocating Saw 12V - Body Only

MPN
CP1208
Brand
Sealey
EAN-13
5054511641905
Order Code
94-0150
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £82.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact, lightweight cordless reciprocating saw. Comfortable composite housing with soft grip to reduce vibration. Quick blade change system. Variable speed trigger for greater control. Integral LED battery level indicator and LED worklight. Supplied with a metal cutting blade and a wood cutting blade. Trigger-lock for added safety. Requires Model No. CP1200BP 12V 2Ah Lithium-ion Battery and Model No. CP1200MC Battery Charger.
  • Part of the SV12 Series powered by advanced lithium-ion battery technology delivering more power and optimised tool runtime for superior all-round performance.
  • Compact, lightweight cordless reciprocating saw.
  • Comfortable composite housing with soft grip to reduce vibration.
  • Quick blade change system.
  • Variable speed trigger for greater control.
  • Integral LED battery level indicator and LED worklight.
  • Supplied with a metal cutting blade and a wood cutting blade.
  • Trigger-lock for added safety.
  • Requires Model No. CP1200BP 12V 2Ah Lithium-ion Battery and Model No. CP1200MC Battery Charger.
  • Model No. CP1208
Battery 12V 1.5Ah Lithium-ion (not included)
Consumable Parts CP1200BP - Battery (not included)
Cutting Specifications Metal 8mm
Cutting Specifications Plastic 50mm
Cutting Specifications Wood 65mm
Metal 8mm
Nett Weight 1.075kg
Noise Power/Pressure 95/84dB(A)
No-Load Speed 0-3000spm
Plastic 50mm
Replacement Parts CP1200MC - Mains Charger, SBS3150 - Reciprocating Saw Blade Set 3pc
Stroke Length 14.5mm
Vibration/Uncertainty 13.78/1.5m/s²
Wood 65mm

Reviews

Be the first to submit a review

Trustpilot