Sealey CP1200MC Battery Charger for 12V Lithium-ion One Battery Range

MPN
CP1200MC
Brand
Sealey
EAN-13
5054630410246
Order Code
94-2784
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

For recharging SV12, 12V lithium-ion battery series. Compatible battery packs; CP1200BP and CP1200BP4.
  • Part of the SV12 Series powered by advanced lithium-ion battery technology delivering more power and optimised tool runtime for superior all-round performance.
  • For recharging SV12, 12V lithium-ion battery series.
  • Compatible battery packs; CP1200BP and CP1200BP4.
  • Model No. CP1200MC



Battery Voltage 12V
Nett Weight 0.32kg
Output 12.6V DC 2A
Power 2A
Supply 230V ~ 50Hz

Reviews

Be the first to submit a review

Trustpilot