Sealey CP108VSDS SV10.8 Cordless SDS Plus Rotary Hammer Drill Kit 10.8V 2Ah

MPN
CP108VSDS
Brand
Sealey
EAN-13
5054630263439
Order Code
94-5742
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £75.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy. Compact, lightweight cordless SDS Plus rotary hammer drill - Body Only. Comfortable housing with soft grip to help reduce vibration. SDS Plus chuck. Two drilling functions, rotary and rotary with hammer. Built-in LED worklight and forward, reverse and trigger-lock. Variable speed for controlled operation. Supplied with mains charger and 2Ah battery.
  • Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy.
  • Package includes:
  • Model No. - Description
  • CP108VSDSBO - SV10.8 Series SDS Plus Rotary Hammer Drill 10.8V - Body Only
  • CP108VBP - SV10.8 Series Power Tool Battery 10.8V 2Ah
  • CP108VMC - SV10.8 Series Fast Charge Battery Charger 10.8V
  • Model No. CP108VSDS
Chuck Size SDSmm
Battery 10.8V 2Ah Li-ion (included)
Consumable Parts CP108VBP - 2Ah Battery, CP108VBP4 - 4Ah Battery
Impact Rate 0-4800bpm
Nett Weight 1.6kg
Noise Power/Pressure 84/73dB(A)
No-Load Speed 0-900rpm
Vibration/Uncertainty 1.58/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot