Sealey CP108VRSBO Cordless Reciprocating Saw 10.8V SV10.8 Series - Body Only

MPN
CP108VRSBO
Brand
Sealey
EAN-13
5054630032936
Order Code
94-4639
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact, lightweight cordless reciprocating saw (body only) suitable for cutting wood and soft metals. Built-in quick blade change system and safety guard. Supplied with single cutting blade. Locking button for added security. Requires compatible 10.8V 2Ah or 4Ah battery and mains charger, sold separately.
  • Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy.
  • Compact, lightweight cordless reciprocating saw (body only) suitable for cutting wood and soft metals.
  • 20mm Stroke length.
  • Built-in quick blade change system and safety guard.
  • Supplied with single cutting blade (Model No. WRS3021/150 pack of five replacements). A wide range of replacement blades are available.
  • Locking button for added security.
  • Requires compatible 10.8V 2Ah or 4Ah battery and mains charger, sold separately.
  • Model No. CP108VRSBO
Battery 10.8V 2Ah - 4Ah Lithium-ion (not included)
Consumable Parts CP108VBP - 2Ah Battery, CP108VBP4 - 4Ah Battery (not included), WRS3021/150 - Reciprocating Saw Blade 150mm 6tpi - Pack of 5
Cutting Specifications Metal 3mm
Cutting Specifications Wood 80mm
Metal 3mm
Nett Weight 1.02kg
Noise Power/Pressure 95/84dB(A)
No-Load Speed 0-2700rpm
Replacement Parts CP108VMC - Mains Charger
Stroke Length 20mm
Vibration/Uncertainty 9.154/1.5m/s²
Wood 80mm

Reviews

Be the first to submit a review

Trustpilot