Sealey CP108VMGBO Multipurpose Mini Grinder & 50pc Accs 10.8V SV10.8 - Body Only

MPN
CP108VMGBO
Brand
Sealey
EAN-13
5054630033049
Order Code
94-4637
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact, lightweight cordless multipurpose mini grinder and 50-piece accessory kit - body only. Comfortable composite housing with soft grip to reduce vibration. 7-Speed settings provide the control required to complete various tasks. Quick release collet and spindle lock for fast tool changes. Supplied with a range of tips, wheels, discs, dressing stones and a chuck spanner. Integral LED worklight and LED battery level indicator. Requires compatible 10.8V 2Ah or 4Ah battery and mains charger, sold separately.
  • Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy.
  • Compact, lightweight cordless multipurpose mini grinder and 50-piece accessory kit - body only.
  • 7-Speed settings provide the control required to complete various tasks.
  • Quick release collet and spindle lock for fast tool changes.
  • Supplied with a range of tips, wheels, discs, dressing stones and a chuck spanner.
  • Integral LED worklight and LED battery level indicator.
  • Comfortable composite housing with soft grip to reduce vibration.
  • Requires compatible 10.8V 2Ah or 4Ah battery and mains charger, sold separately.
  • Model No. CP108VMGBO
Type Cordless Angle Grinder
Battery Included No
Power N/A
Collets 1mm (x1), 1.7mm (x1), 2mm (x1), 2.4mm (x1), 3.2mm (x1)
Contents Accessories; HSS Drill Bits (x6), Mandrels as Tool Holders (x2), Polishing Discs (x3), Grinding Discs (x4), Metal Brush (x1), Cutting Discs (x16), Collect Chucks (x5), Synthetic Brushes (x2), Milling Bits (x3), Engraving Bits (x2) ,Grinding Bits (x5),Combination Spanner (x1)
Free Speed 5000-25000rpm
Mounted Points 5
Nett Weight 0.27kg
Supply 10.8V 2Ah or 10.8V 4Ah
Twist Drills 6x (Lengths 18-37mm)

Reviews

Be the first to submit a review

Trustpilot