Sealey CP108VCOMBO7 5 x SV10.8 Series Cordless Combo Kit 10.8V - 2 Batteries

MPN
CP108VCOMBO7
Brand
Sealey
EAN-13
5054630275135
Order Code
94-5732
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £265.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy. Quality, stylish and lightweight tools, powered by one interchangeable battery. Ergonomic housings with soft grip. Supplied with fast charge mains charger and outer fabric bag.
  • Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy.
  • Package includes:
  • Model No. - Description
  • CP108VAGBO - SV10.8 Series 75mm Cordless Angle Grinder 10.8V - Body Only
  • CP108VSDSBO - SV10.8 Series Cordless SDS Plus Rotary Hammer Drill 10.8V - Body Only
  • CP108VDDBO - SV10.8 Series 10mm Cordless Combi Drill 10.8V - Body Only
  • CP108VCIDBO - SV10.8 Series 1/4""Hex Drive Cordless Impact Driver 10.8V - Body Only
  • CP108VSPBO - SV10.8 Series 150mm Cordless Dual Action Sander/Polisher 10.8V - Body Only
  • CP108VBP - SV10.8 Series Power Tool Battery 10.8V 2Ah
  • CP108VBP4 - SV10.8 Series Power Tool Battery 10.8V 4Ah
  • CP108VMC - SV10.8 Series Fast Charge Battery Charger 10.8V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP108VCOMBO7
Contents CP108VAGBO - Body Only, CP108VSDSBO- Body Only, CP108VDDBO - Body Only, CP108VCIDBO - Body Only, CP108VSPBO - Body Only, CP108VBP, CP108VBP4, CP108VMC, CP1200CB

Reviews

Be the first to submit a review

Trustpilot