Sealey CP108VCIWBO Cordless Impact Wrench 3/8"Sq Drive 10.8V SV10.8 - Body Only

MPN
CP108VCIWBO
Brand
Sealey
EAN-13
5054630009617
Order Code
94-4624
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.75 £25.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact, lightweight cordless impact wrench - body only. Robust housing with soft grip to reduce vibration. Integrated LED battery level indicator and LED worklight. Requires compatible 10.8V 2Ah or 4Ah battery and mains charger, sold separately.
  • Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy.
  • Compact, lightweight cordless impact wrench - body only.
  • Robust housing with soft grip to reduce vibration.
  • Breakaway torque 220Nm(162lb.ft).
  • No-Load Speed: 0-2700rpm.
  • Integrated LED battery level indicator.
  • Integrated LED worklight.
  • Requires compatible 10.8V 2Ah or 4Ah battery and mains charger, sold separately.
  • Model No. CP108VCIWBO
Battery 10.8V 2Ah - 4Ah Lithium-ion (not included)
Breakaway Torque 220Nm(162lb.ft)
Consumable Parts CP108VBP 2Ah Battery, CP108VBP4 4Ah Battery (not included)
Drive 3/8"Sq
Fastening Torque 155Nm(114lb.ft)
Nett Weight 0.78kg
Noise Power/Pressure 84/76dB(A)
No-Load Speed 0-2700rpm
Replacement Parts CP108VMC - Mains Charger
Vibration/Uncertainty 0.571/1.5 m/s²

Reviews

Be the first to submit a review

Trustpilot