Sealey CP108VCIDBO Cordless Impact Driver 1/4"Hex Drive 10.8V SV10.8 - Body Only

MPN
CP108VCIDBO
Brand
Sealey
EAN-13
5054630009600
Order Code
94-4622
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact, lightweight cordless 1/4""Hex drive impact driver - body only. Comfortable housing with soft grip to reduce vibration. Variable speed for controlled operation. Integrated LED battery level indicator and LED work light. Requires compatible 10.8V 2Ah or 4Ah battery and mains charger, sold separately.
  • Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy.
  • Compact, lightweight cordless 1/4""Hex drive impact driver - body only.
  • Variable speed for controlled operation.
  • Maximum Torque: 120Nm.
  • No-Load Speed: 0-2700rpm.
  • Comfortable housing with soft grip to reduce vibration.
  • Integrated LED battery level indicator.
  • Integrated LED worklight.
  • Requires compatible 10.8V 2Ah or 4Ah battery and mains charger, sold separately.
  • Model No. CP108VCIDBO
Battery 10.8V 2Ah - 4Ah Lithium-ion (not included)
Consumable Parts CP108VBP 2Ah Battery, CP108VBP4 4Ah Battery (not included)
Drive 1/4"Hex
Impact Rate 0-40500bpm
Maximum Torque 120Nm
Nett Weight 0.800kg
Noise Power/Pressure 84/76dB(A)
No-Load Speed 0-2700rpm
Replacement Parts CP108VMC Mains Charger
Vibration/Uncertainty 0.57/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot