Sealey CP108VCID Cordless Impact Driver 1/4"Hex Drive 10.8V 2Ah SV10.8 Series

MPN
CP108VCID
Brand
Sealey
EAN-13
5054511980646
Order Code
94-4621
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £82.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact, lightweight cordless 1/4""Hex drive impact driver. Comfortable housing with soft grip to reduce vibration. Variable speed for controlled operation. Integrated LED battery level indicator and LED worklight. Supplied with fast charge mains charger and 1 x 2Ah rechargeable lithium-ion battery.
  • Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy.
  • Compact, lightweight cordless 1/4""Hex drive impact driver.
  • Variable speed for controlled operation.
  • Maximum Torque: 120Nm.
  • No-Load Speed: 0-2700rpm.
  • Comfortable housing with soft grip to reduce vibration.
  • Integrated LED battery level indicator.
  • Integrated LED worklight.
  • Supplied with fast charge mains charger and 1 x 2Ah rechargeable lithium-ion battery.
  • Model No. CP108VCID
Battery 10.8V 2Ah Lithium-ion (Included)
Consumable Parts CP108VBP 2Ah Battery
Drive 1/4"Hex
Impact Rate 0-40500bpm
Maximum Torque 120Nm
Nett Weight 1kg
Noise Power/Pressure 84/73dB(A)
No-Load Speed 0-2700rpm
Replacement Parts CP108VMC - Mains Charger
Vibration/Uncertainty 0.57/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot