Sealey CP108VBP4 Power Tool Battery 10.8V 4Ah Lithium-ion for SV10.8 Series

MPN
CP108VBP4
Brand
Sealey
EAN-13
5054630014215
Order Code
94-4620
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £34.71 £34.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Lithium-ion batteries give an all-round better performance than standard Ni-Cd/Ni-MH cells. Maintains a higher energy density level (generally twice that of a Ni-Cd cell) giving more battery power per gram. Features a flat discharge curve - performing better for longer. No memory effect - these batteries can recover from a deep discharge with no tendency to reduce overall capacity. Suitable for use with the SV108 Series.
  • Part of the SV10.8 Series powered by fast charging high output lithium-ion batteries, designed to make everyday tasks quick and easy.
  • Lithium-ion batteries give an all-round better performance than standard Ni-Cd/Ni-MH cells.
  • Maintains a higher energy density level (generally twice that of a Ni-Cd cell) giving more battery power per gram.
  • Features a flat discharge curve - performing better for longer.
  • No memory effect - these batteries can recover from a deep discharge with no tendency to reduce overall capacity.
  • Charging Time: 115mins.
  • Suitable for use with the SV108 Series.
  • Model No. CP108VBP4
Application(s) CP108V Series
Battery 10.8V 4Ah Lithium-ion
Charging Time 115mins
Nett Weight 0.4kg

Reviews

Be the first to submit a review

Trustpilot